MC100EP445FAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MC100EP445FAG
Secondary Manufacturer Part#: MC100EP445FAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial/Parallel Converter | ||
| Matte Tin | ||
| ECL | ||
| 265 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 1 | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 32LQFP | ||
| 32 | ||
| 7 x 7 x 1.45 mm | ||
| No | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |