PDP SEO Portlet

MC100EP14DTG

Clock Driver, 2 GHz, 3V-5.5V supply, 5 Outputs, TSSOP-20

Official logo for onsemi
Manufacturer:onsemi
Product Category: 时钟和计时, 时钟缓冲器
Avnet Manufacturer Part #: MC100EP14DTG
Secondary Manufacturer Part#: MC100EP14DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP14 is a low skew 1-to-5differential driver, designed with clock distribution in mind, accepting two clock sources into an inputmultiplexer. The ECL/PECL input signals can be either differential or single-ended (if the V output is used). HSTL inputs can be used when the LVEP14 is operating under PECL conditions.The EP14 specifically guarantees low output-to-output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.To ensure that the tight skew specification is realized, both sides of any differential output need to be terminated even if only one output is being used. If an output pair is unused, both outputs may be left open (unterminated) without affecting skew.The common enable (ENbar) is synchronous, outputs are enabled/disabled in the LOW state. This avoids a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. The internal flip flop is locked on the falling edge of the input clock, therefore all associated specification limits are referenced to the negative edge of the clock input.The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

  • 400 ps Typical Propagation Delay
  • 100 ps Device-to-Device Skew
  • 25 ps Within Device Skew
  • Maximum Frequency > 2 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
2 GHz
ECL, HSTL, PECL
2
5
20
85 °C
-40 °C
ECL, PECL
MC100EP14 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:150  Mult:75  
USD $: