PDP SEO Portlet

MBRS360BT3G

Schottky Rectifier, 60 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 740 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS360BT3G
Secondary Manufacturer Part#: MBRS360BT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRS360BT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in applications where compact size and weight are critical to the system.

  • Notch in plastic body indicates cathode lead
  • Highly stable oxide passivated junction
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable
  • All external surfaces corrosion-resistant

Technical Attributes

Find Similar Parts

Description Value
4
DO-214AB (SMC)
Single
Surface Mount
125
630
2
175 °C
MBRS360 Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000