PDP SEO Portlet

MBRM120LT1G

肖特基整流器, 20 V, 1 A, 单, DO-216AA, 2 引脚, 450 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRM120LT1G
Secondary Manufacturer Part#: MBRM120LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles,.

  • Low Profile - Maximum Height of 1.1 mm
  • Small Footprint - Footprint Area of 8.45 mm2
  • Low VF Provides Higher Efficiency and Extends Battery Life
  • Supplied in 12 mm Tape and Reel
  • Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
1
Power Mite
Single
Surface Mount
50
450
2
125 °C
MBRM120L Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
3000+
$0.07658
6000+
$0.07650