PDP SEO Portlet

MBRD835LT4G

Schottky Rectifier, 35 V, 8 A, Single, TO-252 (DPAK), 3 Pins, 510 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRD835LT4G
Secondary Manufacturer Part#: MBRD835LT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRD835LT4G is a SWITCHMODE™ DPAK surface-mount Power Rectifier with moulded epoxy case. It uses the Schottky barrier principle with a proprietary barrier metal, is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.

  • All external surfaces corrosion-resistant
  • Low forward voltage
  • UL94V-0 Flammability rating
  • Compact size
  • Lead formed for surface-mount
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
8
TO-252 (DPAK)
Single Dual Anode
Surface Mount
75
510
3
150 °C
MBRD835L Series
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.19327
10000+
$0.19076
15000+
$0.18832
25000+
$0.18593
50000+
$0.18134
125000+
$0.17697
250000+
$0.17281