PDP SEO Portlet

MBRB40250TT4G

Schottky Power Rectifier, Switch-mode, 40 A, 250 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRB40250TT4G
Secondary Manufacturer Part#: MBRB40250TT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.

  • 250 V Blocking Voltage
  • Low Forward Voltage Drop, VF = 0.86 V
  • Soft Recovery Characteristic, TRR < 35 ns
  • Stable Switching Performance Over Temperature
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
40
TO-263 (D2PAK)
Single Dual Anode
Surface Mount
150
970
3
150 °C
MBRB40250 Series
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.76002
1600+
$0.72001