MBRB20H100CTT4G
Schottky Barrier Rectifier, H-Series, 100 V, 20 A
The MBRB20H100CTT4G is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The enhanced Schottky power rectifier features low forward voltage, low power loss and high efficiency.
- High surge capacity
- Guard-ring for stress protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 250 | ||
| 770 | ||
| 3 | ||
| 175 °C | ||
| MBR20H100CT Series | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |