PDP SEO Portlet

MBRB20100CTT4G

Schottky Barrier Rectifier, 100 V, 20 A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRB20100CTT4G
Secondary Manufacturer Part#: MBRB20100CTT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRB20100CTT4G is a SWITCHMODE™ D²PAK surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device that employs the use of the Schottky barrier principle with a platinum barrier metal.

  • All external surfaces corrosion-resistant
  • Package designed for power surface mount applications
  • Centre-tap configuration
  • Guard-ring for stress protection
  • Low forward voltage
  • UL94V-0 Flammability rating
  • Short heat-sink tab manufactured - not sheared
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
20
TO-263 (D2PAK)
Dual Common Cathod
Surface Mount
150
950
3
175 °C
MBRB20100CT Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
0+
$0.00000