PDP SEO Portlet

MBRA120ET3G

1.0 A, 20 V, Schottky Power Rectifier, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRA120ET3G
Secondary Manufacturer Part#: MBRA120ET3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRA120ET3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.

  • Polarity band indicates cathode lead
  • All external surfaces corrosion-resistant
  • Compact package with J-bend leads ideal for automated handling
  • Highly stable oxide-passivated junction
  • Guard-ring for overvoltage protection
  • Optimized for low leakage current
  • AEC-Q101 qualified and PPAP capable
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
Surface Mount
40
455
2
150 °C
MBRA120ET3 Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000