PDP SEO Portlet

MBR130LSFT1G

Schottky Rectifier, 30 V, 1 A, Single, SOD-123FL, 2 Pins, 380 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBR130LSFT1G
Secondary Manufacturer Part#: MBR130LSFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR130LSFT1G is a surface-mount Schottky Power Rectifier with moulded epoxy case and matte tin-finish terminals. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and or-ing of multiple supply voltages and any other application where performance and size are critical.

  • Cathode band polarity designator
  • All external surfaces corrosion-resistant
  • Guard-ring for stress protection
  • Low forward voltage
  • UL94V-0 Flammability rating
  • Designed for optimal automated board assembly

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123FL
Single
Surface Mount
40
380
2
125 °C
MBR130LSF Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000