MB2S
0.5A Bridge Rectifier
- RoHS 10 Compliant
- Tariff Charges
The MB2S is a 4-pin single-phase Bridge Rectifier Diode achieves high surge current absorption within a very small foot print. It shines in surge capability within its small 35mm² form-factor. In order to absorb high surge currents, the design supports a 35A IFSM rating and 5A²sec I²T rating. The features make the device ideal for small power supplies that need a little extra surge capability.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOIC | ||
| Surface Mount | ||
| 35 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| MB Series | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |