LP2951ACDM-3.3RG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LP2951ACDM-3.3RG
Secondary Manufacturer Part#: LP2951ACDM-3.3RG
- RoHS 10 Compliant
- Tariff Charges
The LP2951-N is micropower voltage regulators with very low quiescent current (75 µA typical) and very low dropout voltage (typical 40 mV at light loads and 380 mV at 100 mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950N/LP2951-N increases only slightly in dropout, prolonging battery life.
- Input Voltage Range: 2.3 V to 30 V
- 5-V, 3-V, and 3.3-V Output Voltage Versions Available
- High Accuracy Output Voltage
- Ensured 100-mA Output Current
- Extremely Low Quiescent Current
- Low Dropout Voltage
- Extremely Tight Load and Line Regulation
- Very Low Temperature Coefficient
- Use as Regulator or Reference
- Needs Minimum Capacitance for Stability
- Current and Thermal Limiting
- Stable With Low-ESR Output Capacitors (10 m? to 6 ?)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 30 V | ||
| 4.3 V | ||
| 30 V | ||
| 240 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 0.1 % | ||
| 260 | ||
| 0.45@100mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 8Micro | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| 3.3V 100mA LDO Voltage Regulators | ||
| 1.25 V | ||
| Micro | ||
| 0.35@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |