LP2950CDT-5.0G
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LP2950CDT-5.0G
Secondary Manufacturer Part#: LP2950CDT-5.0G
- RoHS 10 Compliant
- Tariff Charges
The LP2950CDT-5.0G is a low power low dropout micro power Voltage Regulator that is specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
- Extremely tight line and load regulation
- Requires only a 1µF output capacitor for stability
- Internal current and thermal limiting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 30 V | ||
| 6 V | ||
| 30 V | ||
| 92 °C/W | ||
| 6 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 0.2 % | ||
| 260 | ||
| 0.45@100mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 5 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 5V 100mA LDO Voltage Regulators | ||
| DPAK | ||
| 0.35@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |