PDP SEO Portlet

LMV331SQ3T2G

Comparator, Single, Low Voltage ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LMV331SQ3T2G
Secondary Manufacturer Part#: LMV331SQ3T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV331SQ3T2G is a 1-channel CMOS general purpose low voltage Comparator with CCA-marking. It is specified for 2.7 to 5V performance, has excellent input common-mode range, low quiescent current. It is suitable for applications where space saving, low voltage operation and low power are the primary specifications in circuit design.

  • Input common-mode voltage range extends to ground
  • Open drain output
  • Low quiescent current - 60A per channel at 5V
  • Low saturation voltage 200mV at 5V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
0.12@5V mA
18, 6 V
150 °C
Open Drain
5SC-70
5
Single
2.2 x 1.35 x 1 mm
No
SC-70
2.7V to 5V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
0+
$0.00000