PDP SEO Portlet

LM393DMR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM393DMR2G
Secondary Manufacturer Part#: LM393DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Offset Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
1@5V mA
±1|2 V
0 to 70 °C
70 °C
0 °C
Open Collector
8Micro
8
Dual Supply, Single Supply
3 x 3 x 0.95 mm
LM393 Series
No
Micro
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000