PDP SEO Portlet

LM324ADTBR2G

Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM324ADTBR2G
Secondary Manufacturer Part#: LM324ADTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM324 series are low-cost, quad op-amps with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

  • Short Circuited Protected Outputs
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 32 V
  • Four Amplifiers Per Package
  • Internally Compensated
  • Common Mode Range Extends to Negative Supply
  • Industry Standard Pinouts
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.1@5V uA
3@30V mV
Surface Mount
MSL 1 - Unlimited
4
1.2@5V@0C to 70C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
0 to 70 °C
14TSSOP
14
Single|Dual
5.1 x 4.5 x 1.05 mm
No
No
TSSOP
3V to 32V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000