PDP SEO Portlet

LM317MABDTG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MABDTG
Secondary Manufacturer Part#: LM317MABDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
92 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Adjustable
1.2 to 37 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
Adj 500mA Voltage Regulators
1.275 V
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:75  
USD $:
0+
$0.00000