PDP SEO Portlet

LM317D2TG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM317D2TG
Secondary Manufacturer Part#: LM317D2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-263 (D2PAK)
Surface Mount
40 V
2.5 V
40 V
70 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A
Adjustable
1.2 to 37 V
37V
1.2V
3D2PAK
3
Positive Output
10.24 x 9.35 x 4.57 mm
Adj 1.5A Voltage Regulators
1.3 V
D2PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2350  Mult:50  
USD $:
0+
$0.00000