LM301ADR2G
Operational Amplifier, Non-Compensated, Single ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM301ADR2G
Secondary Manufacturer Part#: LM301ADR2G
- RoHS 10 Compliant
- Tariff Charges
A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/µs can be obtained.
- Low Input Offset Current: 20 nA Maximum Over Temperature Range
- External Frequency Compensation for Flexibility
- Class AB Output Provides Excellent Linearity
- Output Short Circuit Protection
- Guaranteed Drift Characteristics
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@?15V uA | ||
| 7.5@?15V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3@±15V mA | ||
| ±15|±5|±9|±12 V | ||
| 0 to 70 °C | ||
| 8SOIC N | ||
| 8 | ||
| Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| ± 5V to ± 15V | ||
| General Purpose Amplifier | ||
| 10 V/us | ||
| 104.08 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |