PDP SEO Portlet

LM293DR2G

Comparator, Dual, Low Offset Voltage ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM293DR2G
Secondary Manufacturer Part#: LM293DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer automotive and industrial electronics.

  • Wide Single-Supply Range: 2.0 Vdc to 36 Vdc
  • Split-Supply Range: +/-1.0 Vdc to +/-18 Vdc
  • Very Low Current Drain Independent of Supply Voltage: 0.4 mA
  • Low Input Bias Current: 25 nA
  • Low Input Offset Current: 5.0 nA
  • Low Input Offset Voltage: 2.0 mV (max) LM393A 5.0 mV (max) LM293/393
  • Input Common Mode Range to Ground Level
  • Differential Input Voltage Range Equal to Power Supply Voltage
  • Output Voltage Compatible with DTL, ECL, TTL, MOS, and CMOS Logic Levels
  • ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Offset Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
1@5V mA
±1|2 V
-25 to 85 °C
85 °C
-25 °C
Open Collector
8SOIC N
8
Dual Supply, Single Supply
5 x 4 x 1.5 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:15000  Mult:2500  
USD $:
0+
$0.00000