PDP SEO Portlet

LM2901DTBR2G

Comparator, Quad, Single Supply, 36 V TA= -40° to +105°CONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM2901DTBR2G
Secondary Manufacturer Part#: LM2901DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2901xx devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

  • Wide Supply Ranges
    • Single Supply: 2 V to 36 V (Tested to 30 V for Non-V Devices and 32 V for V-Suffix Devices)
    • Dual Supplies: ±1 V to ±18 V (Tested to ±15 V for Non-V Devices and ±16 V for V-Suffix Devices)
  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA (Typical)
  • Low Input Bias Current: 25 nA (Typical)
  • Low Input Offset Current: 3 nA (Typical) (LM139)
  • Low Input Offset Voltage: 2 mV (Typical)
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
  • On Products Compliant to MIL-PRF-38535

Technical Attributes

Find Similar Parts

Description Value
Gold
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
2@5V mA
±1.5|3 V
-40 to 105 °C
Open Collector
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP
3V to 36V, ± 1.5V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000