PDP SEO Portlet

LE25U40CMC-AH

Serial Flash Memory, 4 Mb (512K x 8)

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: LE25U40CMC-AH
Secondary Manufacturer Part#: LE25U40CMC-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LE25U40CMC is a SPI bus flash memory device with a 4M bit (512K x 8-bit) configuration that adds a high performance Dual output and Dual I/O function. It uses a single 2.5v power supply. While making the most of the features inherent to a serial flash memory device, the LE25U40CMC is housed in an 8-pin ultra-miniature package. All these features make this device ideally suited to storing program in applications such as portable information devices, which are required to have increasingly more compact dimensions. The LE25U40CMC also has a small sector erase capability which makes the device ideal for storing parameters or data that have fewer rewrite cycles and conventional EEPROMs cannot handle due to insufficient capacity.

  • Read/write operations enabled by single 2.5v power supply: 2.3 to 3.6V supply voltage range
  • Operating frequency : 40MHz
  • Temperature range : -40 to 85°C
  • Serial interface : SPI mode 0, mode 3 supported / Dual Output, Dual I/O supported
  • Sector size : 4K bytes/small sector, 64K bytes/sector
  • Small sector erase, sector erase, chip erase functions
  • Page program function (256 bytes / page)
  • Block protect function
  • Highly reliable read/write
  • Status functions : Ready/busy information, protect information
  • Data retention period : 20 years

Technical Attributes

Find Similar Parts

Description Value
11 ns
19 Bit
Sectored
Symmetrical
No
40 MHz
4 Mbit
No
No
Serial NOR
SOIC
Surface Mount
Serial (SPI)
SPI
260
2/Chip s
12 mA
5/Page ms
512K x 8bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
512 kWords
-40 to 85 °C
85 °C
-40 °C
8SOP-J
8
4.9 x 3.9 x 1.5 mm
3V Flash Memories
15 mA
2.3 to 3.6 V
No
No
SOP-J
3.6 V
2.3 V
3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000