KSD1616AGBU
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSD1616AGBU
Secondary Manufacturer Part#: KSD1616AGBU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 1 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 750 mW | ||
| TO-226AA | ||
| Through Hole | ||
| NPN | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |