PDP SEO Portlet

KSC5502DTM

Bipolar (BJT) Single Transistor, High Voltage, NPN, 600 V, 2 A, 50 W, TO-252 (DPAK), Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: KSC5502DTM
Secondary Manufacturer Part#: KSC5502DTM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSC5502DTM is a NPN triple diffused planar Silicon Transistor offers 1200V collector base voltage and 2A collector current. It is suitable for high voltage power switch switching applications.

  • Wide safe operating area
  • Built-in free-wheeling diode
  • Small variance in storage time
  • Suitable for electronic ballast application

Technical Attributes

Find Similar Parts

Description Value
600 V
2 A
15
3
150 °C
50 W
KSC5502D Series
TO-252 (DPAK)
Surface Mount
NPN
11 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000