KSC5026MOS
NPN Silicon Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
- NPN silicon transistor
- High voltage and high reliability
- High speed switching
- Wide SOA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 V | ||
| 1.5 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-126 | ||
| Through Hole | ||
| NPN | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |