KSC2334YTU
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
- NPN Epitaxial Silicon Transistor
- High Speed Switching Industrial Use
- Complement to KSA1010
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 7 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| KSC2334 | ||
| TO-220F | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |