KSA992FTA
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSA992FTA
Secondary Manufacturer Part#: KSA992FTA
- RoHS 10 Compliant
- Tariff Charges
The KSA992FTA is a PNP Epitaxial Silicon Transistor offers -120V collector base voltage and -50mA collector current. It is suitable for audio frequency low-noise amplifier applications.
- Complement to KSC1845
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| TO-226AA | ||
| Through Hole | ||
| PNP | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |