PDP SEO Portlet

HMHAA280R2

4-Pin Half Pitch MFP AC Input Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: HMHAA280R2
Secondary Manufacturer Part#: HMHAA280R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMHAA280R2 is a 1-channel 4-pin half pitch MFP AC input Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a single silicon phototransistor. The lead pitch is 1.27mm. It is suitable for AC line monitor and telephone line receiver.

  • Half pitch leads for optimum board space savings
  • 1.4V at 5mA Forward voltage
  • 5µA at 5V Reverse current

Technical Attributes

Find Similar Parts

Description Value
3 us
1.4 V
50 mA
Matte Tin
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
1
-55 to 100 to 100 °C
Open Collector
4MFP
4
2.5 x 4.4 x 2.11 mm
6 V
HMHAA280
MFP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000