PDP SEO Portlet

HMHA281

4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: HMHA281
Secondary Manufacturer Part#: HMHA281
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMHA281 is a 1-channel 4-pin DC input half-pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. The lead pitch is 1.27mm. It is suitable for digital logic input, microprocessor input, twisted-pair line receiver and telephone line receiver.

  • Half-pitch leads for optimum board space saving
  • 50mA Continuous forward current
  • 6V Reverse input voltage

Technical Attributes

Find Similar Parts

Description Value
3 us
1.3 V
50 mA
Matte Tin
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
1
-55 to 100 to 100 °C
DC
4Mini-Flat
4
2.5 x 4.4 x 1.95 mm
6 V
HMHA281
Mini-Flat
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000