HMHA2801A
Optocoupler, Transistor Output, 1 Channel, SSOP, 4 Pins, 50 mA, 3.75 kV, 80 %
- RoHS 10 Compliant
- Tariff Charges
The HMHA2801A is a 1-channel 4-pin DC input half-pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. The lead pitch is 1.27mm. It is suitable for digital logic input, microprocessor input, twisted-pair line receiver and telephone line receiver.
- Half-pitch leads for optimum board space saving
- 50mA Continuous forward current
- 6V Reverse input voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.3 V | ||
| 50 mA | ||
| Matte Tin | ||
| 230 °C | ||
| 50 mA | ||
| 80 V | ||
| 160@5mA % | ||
| 3.75 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| Open Collector | ||
| 4Mini-Flat | ||
| 4 | ||
| 2.69 x 4.4 x 2.19 mm mm | ||
| 6 V | ||
| HMHA2801 | ||
| Mini-Flat | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |