HGTD1N120BNS9A
IGBT, 1200V, NPT
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: HGTD1N120BNS9A
Secondary Manufacturer Part#: HGTD1N120BNS9A
- RoHS 10 Compliant
- Tariff Charges
The HGTD1N120BNS9A is a N-channel Non-punch Through (NPT) IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS and solar inverter. It is new member of the MOS gated high voltage switching IGBT family. It combines the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor.
- Short-circuit rating
- Avalanche rated
- 2.5V @ IC = 1A Low saturation voltage
- 258ns Fall time @ TJ = 150°C
- 298W Total power dissipation @ TC = 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 V | ||
| 1.2 kV | ||
| 5.3 | ||
| 3 | ||
| 150 °C | ||
| 60 W | ||
| NPT Series | ||
| TO-252AA | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |