HGT1S10N120BNST
IGBT, 35 A, 2.45 V, 298 W, 1.2 kV, TO-263AB, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: HGT1S10N120BNST
Secondary Manufacturer Part#: HGT1S10N120BNST
- RoHS 10 Compliant
- Tariff Charges
The HGT1S10N120BNST is a N-channel Non-punch Through (NPT) IGBT ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS and solar inverter. It is new member of the MOS gated high voltage switching IGBT family. It combines the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor.
- Short-circuit rating
- Avalanche rated
- 2.45V @ IC = 10A Low saturation voltage
- 140ns Fall time @ TJ = 150°C
- 298W Total power dissipation @ TC = 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.45 V | ||
| 1.2 kV | ||
| 35 | ||
| 3 | ||
| 150 °C | ||
| 298 W | ||
| NPT Series | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |