PDP SEO Portlet

HCPL2631SDM

High Speed 10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2631SDM
Secondary Manufacturer Part#: HCPL2631SDM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL2631SDM is a HCPL2631M high speed 10MBit/s logic gate optocoupler. It consists of an 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. A maximum input signal of 5mA provide a minimum output sink current of 13mA. An internal noise shield provides superior common-mode rejection of typically 10KV/µs. It has a minimum CMR of 5KV/µs. Typical applications are ground loop elimination, LSTTL to TTL, LSTTL or 5V CMOS, line receiver, data transmission, data, multiplexing, switching power supplies, pulse transformer replacement, computer-peripheral interface.

  • Fan-out of 8 over -40°C to +85°C
  • Logic gate output, strobable output, wired OR-open collector, 2 channels
  • Safety and regulatory approvals are UL1577, 5,000VACRMS for 1Minute, DIN EN/IEC60747-5-5
  • PDIP-8 GW package
  • Supply voltage range from 4.5V to 5.5V
  • 5mA input threshold current maximum at VO = 0.6V, VE = 2.0V, IOL = 13mA
  • Propagation delay time to logic LOW is 75ns maximum at RL = 350 ohm, CL = 15pF, TA = 25°C
  • Pulse width distortion is 35ns maximum at RL = 350 ohm, CL = 15pF
  • Common mode transient immunity at logic high is 5000V/µs at IF = 0mA, VCM = 50VPEAK, TA = 25°C
  • Output rise time is 30ns typical at RL = 350 ohm, CL = 15pF

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260 °C
10 Mbps
30 mA
60 mW
30 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
Open Collector
8PDIP SMD
1.45 V
8
9.91 x 6.86 x 3.94 mm
5 V
Industrial
PDIP SMD
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000