PDP SEO Portlet

HCPL0601R2

High Speed-10MBit/s Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0601R2
Secondary Manufacturer Part#: HCPL0601R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL0601R2 is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a bipolar process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver, data transmission and data multiplexing.

  • Superior CMR
  • Wired OR-open collector
  • 5V Reverse input voltage
  • 10Mbps Very high speed
  • Sortable output

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
15 mA
85 mW
50 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Open Collector
8SOIC N
1.75 V
8
5.13 x 4.16 x 3.43 mm mm
5 V
Industrial
SOIC N
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000