PDP SEO Portlet

HCPL0531

SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL0531
Secondary Manufacturer Part#: HCPL0531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL0531 is a SO8, 1MBIT/S High Speed Dual Channel Transistor The HCPL05XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor..

  • High speed - 1 MBit/s
  • Open collector output
  • Guaranteed performance over temperature: 0°C to 70°C
  • U.L. recognized (File # E90700)
  • VDE0884 recognized (file#136616)

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
DC
8SOP
8
4.92 x 3.95 x 1.55 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000