PDP SEO Portlet

H11L1VM

6-Pin DIP Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: H11L1VM
Secondary Manufacturer Part#: H11L1VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11L1VM is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.

  • Free from latch-up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Guaranteed ON/OFF threshold hysteresis
  • Compatible with all popular logic systems
  • 16mA at 0.4V Maximum logic compatible output sinks
  • 1MHz Typical high data rate (NRZ)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Through Hole
-40 to 85 °C
Open Collector
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000