PDP SEO Portlet

H11L1TVM

Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: H11L1TVM
Secondary Manufacturer Part#: H11L1TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11L1TVM is a 1-channel 6-pin H11LXM series Schmitt Trigger Output Optocoupler has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

  • High data rate, 1MHz typical (NRZ)
  • Free from latch up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmax
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with all popular logic systems

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Through Hole
-40 to 85 °C
Open Collector
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000