H11L1SM
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: H11L1SM
Secondary Manufacturer Part#: H11L1SM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND Schmitt | ||
| 260 °C | ||
| 1 Mbps | ||
| 30 mA | ||
| 250 mW | ||
| 100 ns | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| Open Collector | ||
| 6SMD DIP | ||
| 1.2 V | ||
| 6 | ||
| 8.51 x 6.35 x 3.4 mm | ||
| 6 V | ||
| Industrial | ||
| H11LXM | ||
| SMD DIP | ||
| 100 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |