PDP SEO Portlet

H11G2SR2M

6-Pin DIP High Voltage Photodarlington Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: H11G2SR2M
Secondary Manufacturer Part#: H11G2SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H11G2SR2M is a photo darlington-type optically coupled optocoupler. The device has gallium arsenide infrared emitting diode coupled with a silicon darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics. Typical applications include CMOS logic interface, telephone ring detector, low input TTL interface, power supply isolation and replace pulse transformer.

  • High BVCEO 80V minimum
  • High sensitivity to low input current (minimum 500% CTR at IF = 1mA)
  • Low leakage current at elevated temperature
  • UL1577, 4170VACRMS for 1min
  • DIN-EN/IEC60747-5-5, 850 V peak working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
80 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000