H11F1M
6-Pin DIP Bilateral Analog FET Output Optocoupler. ONSSPCISTNJZ8E4V;
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
The H11F1M is a H11FXM series Bilateral Analog FET Output Optocoupler consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals.
- ≤100Ω to ≥300MΩ (As a remote variable resistor)
 - ≤15pF Shunt capacitance (As a remote variable resistor)
 - ≥100GΩ I/O isolation resistance (As a remote variable resistor)
 - Extremely low offset voltage (as an analog switch)
 - 60Vpk-pk signal capability (As an analog switch)
 - No charge injection or latch-up (As an analog switch)
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 5250 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8541408000 | 
| Schedule B: | 8541408000 |