PDP SEO Portlet

H11AA1SR2M

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 7.5 kV, 20 %

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: H11AA1SR2M
Secondary Manufacturer Part#: H11AA1SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA1SR2M is a 6-pin 1-channel AC input Phototransistor Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
1.17 V
60 mA
Matte Tin
260 °C
50 mA
100 V
20@10mA %
4170 Vrms
Surface Mount
1
1
-40 to 100 to 100 °C
DC
6SMD PDIP
6
8.51 x 6.35 x 3.4 mm
Extended Industrial
H11AA1M
SMD PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: