PDP SEO Portlet

H11AA1M

6-Pin DIP AC Input Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: H11AA1M
Secondary Manufacturer Part#: H11AA1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA1M is a H11AAXM series AC Input Phototransistor Output Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

  • Bi-polar emitter input
  • Built-in reverse polarity input protection

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
30 V
Through Hole
1
-40 to 100 °C
DC
6PDIP
6
8.89 x 6.6 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000