FZT790A
PNP Low Saturation Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT790A
Secondary Manufacturer Part#: FZT790A
- RoHS 10 Compliant
- Tariff Charges
The FZT790A is a PNP silicon planar medium power high gain Bipolar Transistor offers -3A high continuous current IC and -50V collector-base voltage. It is suitable for DC-to-DC converters and siren drivers.
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 150 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |