FXLP4555MPX
SIM Card Power Supply Level Shifter. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Other Clock & Timing
Avnet Manufacturer Part #: FXLP4555MPX
Secondary Manufacturer Part#: FXLP4555MPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MLP-EP | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 16MLP EP | ||
| 16 | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| MLP EP | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |