PDP SEO Portlet

FXLP34L6X

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FXLP34L6X
Secondary Manufacturer Part#: FXLP34L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
FXLP
Buffer
260
-2.6 mA
2.6 mA
3.6 V
48.6@1V ns
0.9 uA
1 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-40 to 85 °C
6
Non-Inverting
1.45 x 1 x 0.5 mm
30 pF
No
Micro-Pak
4.6 V
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000