FXLA108BQX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: FXLA108BQX
Secondary Manufacturer Part#: FXLA108BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| FXL | ||
| Bus Transceiver with Voltage Translation | ||
| 260 °C | ||
| -0.004 uA | ||
| 0.004 uA | ||
| 8.5@1.4V to 1.6V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.1, 3.6 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20DQFN | ||
| 10 | ||
| 4.5 x 2.5 x 0.75 mm | ||
| No | ||
| Industrial | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |