FXL5T244BQX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| FXL | ||
| Translator | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 24@1.1V to 1.3V ns | ||
| 0.01 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| 3-State | ||
| 14DQFN EP | ||
| 14 | ||
| 3 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |