FXL2TD245L10X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: FXL2TD245L10X
Secondary Manufacturer Part#: FXL2TD245L10X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| FXL | ||
| Bus Transceiver | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 24@1.1V to 1.3V ns | ||
| 20 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 3-State | ||
| 10MicroPak W | ||
| 10 | ||
| 2.1 x 1.6 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |