FXL2T245L10X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: FXL2T245L10X
Secondary Manufacturer Part#: FXL2T245L10X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| FXL | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -24 mA | ||
| 24 mA | ||
| 3.5@3V to 3.6V ns | ||
| 20 uA | ||
| Surface Mount | ||
| 1 | ||
| 1.1 to 3.6, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 10UQFN | ||
| 10 | ||
| 2.1 x 1.6 x 0.5 mm | ||
| No | ||
| Industrial | ||
| UQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |