FXL2SD106BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Level Translator | ||
| 260 | ||
| -50 mA | ||
| 50 mA | ||
| 8.5@1.4V to 1.6V ns | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| 3-State | ||
| 16DQFN | ||
| 16 | ||
| 3.5 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |